Faithfull FAIHSSTM8 HSS Straight Flute Tap Set M8 x 1.25, 3 Piece

MPN
FAIHSSTM8
Brand
Faithfull
EAN-13
5023969318387
Order Code
95-7892
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Faithfull HSS Straight Flute Taps are versatile, general-purpose taps for threading blind or through-holes in most materials. Suitable for machine cutting, each set contains taper, second and bottom taps to accommodate all threading.

The taps are made from high-speed steel, with a bright finish and conform to ISO529.

Size: M8
Thread: 1.25
Drill Size: 6.9mm


Type Tap
Pitch 0.5mm
Diameter M3
Outside Diameter 8mm
Size 8mm

Reviews

Be the first to submit a review

Trustpilot