Faithfull FAIHSSTM12 HSS Straight Flute Tap Set M12 x 1.75, 3 Piece

MPN
FAIHSSTM12
Brand
Faithfull
EAN-13
5023969318400
Order Code
95-7887
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Faithfull HSS Straight Flute Taps are versatile, general-purpose taps for threading blind or through-holes in most materials. Suitable for machine cutting, each set contains taper, second and bottom taps to accommodate all threading.

The taps are made from high-speed steel, with a bright finish and conform to ISO529.

Size: M12
Thread: 1.75
Drill Size: 10.5mm


Type Tap
Pitch 0.5mm
Diameter M3
Outside Diameter 12mm
Size 12mm

Reviews

Be the first to submit a review

Trustpilot