Faithfull FAIHKSTRIPLE Folding Hexagonal Key Set of 25 Metric, Imperial & TORX

MPN
FAIHKSTRIPLE
Brand
Faithfull
EAN-13
5023969316291
Order Code
95-7447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockFurther 15 despatched in 2 working days

The Faithfull Hexagonal Key Set contains 3 individual folding key sets covering the most commonly used Metric, A/F and Star keys. These professional quality keys are manufactured from fully hardened chrome vanadium steel and supplied in a fold out non-slip, soft grip coated case with each set clearly marked with the key sizes for easy identification.

Contents:

1 x Metric Hexagonal Key Set: Sizes: 1.5, 2, 2.5, 3, 4, 5, 6 & 8mm

1 x A/F Hexagonal Key Set: Sizes: 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 & 1/4in

1 x Star Hexagonal Key Set: Sizes: T9, T10, T15, T20, T25, T27, T30 & T40


Type Hex Key
Number of Pieces 25
Torx Key Size Various

Reviews

Be the first to submit a review

Trustpilot