Faithfull FAIHK60MTN Ball Ended T-Handle Hexagon Key 6mm

MPN
FAIHK60MTN
Brand
Faithfull
EAN-13
5023969001166
Order Code
95-6529
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Ball Ended T-Handle Hexagon Keys are ideal for repeated use and when more leverage is required. These chrome vanadium hexagon keys feature comfortable to use, soft grip T-handles, with one ball ended long arm and one standard hex short arm.

This Faithfull Ball Ended T-Handle Hexagon Key has the following specification:

Size: 6mm.
Blade Length: 150mm.
Overall Length: 215mm.


Type Hex Key
Blade Length 75mm
Overall Length 113mm
Size 2.0mm

Reviews

Be the first to submit a review

Trustpilot