Faithfull FAIHK40MLA Long Arm Hexagon Key 4mm

MPN
FAIHK40MLA
Brand
Faithfull
EAN-13
5023969263649
Order Code
95-8042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £0.858 £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Long Armed Hexagon Keys are made from fully hardened chrome vanadium and are ideal for driving socket screws. They are frequently used on machinery when securely fastening parts together and can also be used on domestic appliances and cycles.

Faithfull keys from 4mm (5/32in) upwards have chamfered edges to prevent damage to fittings and keys from 3mm (1/8in) upwards are marked with their size.

The Faithfull FAIHK40MLA long arm hexagon key has the following specifications:
Size: 4.0mm.
Length: 106mm.
Type: Long arm.


Type Hex Key
Hex Key Size 4mm
Length 77mm
Size 1.5mm

Reviews

Be the first to submit a review

Trustpilot