Faithfull FAIHHBP8FSC FSC Hickory Ball Pein Hammer Handle 300mm (12in)

MPN
FAIHHBP8FSC
Brand
Faithfull
EAN-13
5023969010915
Order Code
68-4931
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Replacement ball pein hammer handle in straight grained hickory with a waxed finish. Faithfull replacement wooden handles are made with FSC® 100% Certified Wood from well-managed forests. Manufactured to BS 3823 BW/BR British Standard specification which governs density, moisture content, grain, twist, knotting, finish, and staining etc.

SAFETY TIP - Replacing a damaged or broken handle on a striking tool should be done with great care. Handles must always be fitted with the correct size wooden and steel wedges.

*We strive to ensure that our products meet the exact dimensions and weights advertised. However, variations may occur due to the use of FSC-certified American Hickory. Each product undergoes a quality inspection, adhering to the tolerances specified in the technical drawings.


Type Handles
Weight Not Applicable
Handle Material Hickory
Head Material Steel
Eye Size 20 x 15mm
Length 275mm (11in)

Reviews

Be the first to submit a review

Trustpilot