Faithfull FAIHH24FSC FSC Hickory Sledge Hammer Handle 610mm (24in)

MPN
FAIHH24FSC
Brand
Faithfull
EAN-13
5023969011073
Order Code
68-4950
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull replacement sledge hammer handle in straight grained hickory with a waxed finish. Made with FSC® 100% Certified Wood from well-managed forests.

SAFETY TIP

Replacing a damaged or broken handle on a striking tool should be done with great care. Handles must always be fitted with the correct size wooden and steel wedges.


Type Handles
Weight Not Applicable
Handle Material Hickory
Head Material Steel
Eye Size 27.5 x 16mm
Length 610mm (24in)

Reviews

Be the first to submit a review

Trustpilot