Faithfull FAIHCDISP Hoseclip Display C/W Stock 100Pc

MPN
FAIHCDISP
Brand
Faithfull
EAN-13
5023969304601
Order Code
95-7846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Hoseclip display is a colourful wire framed dispenser with a backing board carrying size information on the clip selection available.

Supplied complete with 10 of each of the following popular sizes of hose clips.

FAIHCOOOB 000 MSZP Hose Clip 9.5 - 12mm
FAIHCMOOB M00 MSZP Hose Clip 11 - 16mm
FAIHCOOB 00 MSZP Hose Clip 13 - 20mm
FAIHCOB 0 MSZP Hose Clip 16 - 22mm
FAIHCOXB 0X MSZP Hose Clip 18 - 25mm
FAIHC1AB 1A MSZP Hose Clip 22 - 30mm
FAIHC1B 1 MSZP Hose Clip 25 - 35mm
FAIHC1XB 1X MSZP Hose Clip 30 - 40mm
FAIHC1MB 1M MSZP Hose Clip 32 - 45mm
FAIHC2AB 2A MSZP Hose Clip 35 - 50mm

Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.

The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. A hex shaped drive nut allows the use of either a slotted screwdriver, spanner, nutdriver or hose clip driver when tightening or loosening the clips. Standard range hose clips are manufactured from mild steel and are zinc plated to aid corrosion resistance and are available in a wide variety of sizes


Type Hose clip
Size 35mm

Reviews

Be the first to submit a review

Trustpilot