Faithfull FAIGZSOLMAT Plumbers Soldering Mat 550°C 250 x 250mm

MPN
FAIGZSOLMAT
Brand
Faithfull
EAN-13
5023969304953
Order Code
95-8489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 50 despatched in 2 working days

The Faithfull Plumber's Soldering Mat is a high temperature, Asbestos free protective heat mat for plumbing and soldering applications. It is ideal for DIY and light trade use, including soft soldering and most plumbing applications.

The heat mat withstands temperatures of up to 550°C and will provide protection to surfaces against burn marks and heat damage. For best results, the flame should not come into direct contact with the surface of the mat for prolonged periods. If the surface of the mat begins to glow it should be moved slightly so that the flame is redirected to a previously unheated area.

Always use the same side to face the flame to keep the reverse side clean against the surface being protected. If an area is to be exposed to heat for extended periods we recommended the use of two heat mats, layered for improved protection.

May be used with both Butane and Propane.

Size: 250 x 250mm.


Type Mat
Max Temp. 550°C
Size 250 x 250mm

Reviews

Be the first to submit a review

Trustpilot