Faithfull FAIGZMAPPT Gas Cylinder MAPP CGA600 Fitting

Order Code:

95-7479

Brand: Faithfull MPN: FAIGZMAPPT EAN-13: 5036720288805
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A robust steel cylinder fitted with a standard CGA600 cylinder connection. MAPP gas is manufactured from a stable mixture of different proprietary gases and is the hottest commercially available gas and will provide a working temperature of up to 1600°C in conditions down to minus 20 degrees C.

Can be used with FAIGZPROAUTO (Faithfull Quick Pro Auto Power Torch) and the FAIGZPOWER (Faithfull Power Torch) and other similar torches that use CGA600 valves.

Ideal for use when brazing or soldering large diameter copper pipes.

Size: 400g


Type Cartridge

Trustpilot