Faithfull FAIGW20025WG General Purpose Grinding Wheel 200 x 25mm White Medium

MPN
FAIGW20025WG
Brand
Faithfull
EAN-13
5023969287522
Order Code
95-7533
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Diameter:

    150mm 200mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.37 £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Vitrified grinding wheels are suitable for use on most types of bench grinder. White wheels are ideal for the general purpose grinding of ferrous metals but they are particularly suited for the sharpening of cutting tools such as chisels and plane irons. These wheels help keep your tools cooler to avoid overheating and weakening the cutting edge.

Supplied with bore reducing bushes and will fit bench grinders

The Faithfull FAIGW20025WG is a 200mm x 25mm vitrified grinding wheel suitable for use on most types of bench grinders. The general purpose grinding wheel can also be used for normal grinding of ferrous metals.

The Faithfull FAIGW20025WG is supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:
31.75mm
19.05mm
15.88mm
12.77mm


Type Wheel
Bore Size 31.75mm
Diameter 200mm
Grit 80G Medium
Thickness 20mm

Reviews

Be the first to submit a review

Trustpilot