Faithfull FAIGW15016GG General Purpose Grinding Wheel 150 x 16mm Green Grit

MPN
FAIGW15016GG
Brand
Faithfull
EAN-13
5023969269771
Order Code
95-7528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull vitrified grinding wheels are suitable for use on most types of bench grinders.

For tungsten carbide and non ferrous metals.

Supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:

31.75mm

19.05mm

15.88mm

12.77mm


Type Wheel
Bore Size 31.75mm
Diameter 150mm
Grit 80G Medium
Thickness 16mm

Reviews

Be the first to submit a review

Trustpilot