Faithfull FAIFW8030F Flap Wheel 80 x 30mm Fine

MPN
FAIFW8030F
Brand
Faithfull
EAN-13
5023969225654
Order Code
95-6395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull flexible and long lasting aluminium oxide flaps are secured with a resin bond for extra strength and service life.Their design ensures a consistent finish making them ideally suited for sanding shaped and curved work pieces without the risk of clogging. The wheels have built in arbor shaft for securing in the chuck of most makes of power drills.

6mm (1/4in) shank fits all drill chucks.

Size 80 x 30mm
Grade Fine (120 Grit)


Type Abrasive
Diameter 80mm
Grit Coarse 60g
Height 20mm
Max RPM 15,300
Qty 1

Reviews

Be the first to submit a review

Trustpilot