Faithfull FAIFIHSC6 Handled Hand Second Cut Engineers File 150mm (6in)

MPN
FAIFIHSC6
Brand
Faithfull
EAN-13
5023969289458
Order Code
84-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This engineers' file from Faithfull has been designed with a comfortable handle and a slightly tapered parallel blade. The file is double cut with a safe edge, making it ideal for both professional and frequent DIY use.


  • Second cut: approx 36 teeth per 25mm (medium)
  • Blade length: 150mm (6in)
  • Blade width: 16mm (5/8in)
  • Manufacturer's part FAIFIHSC6
Type File
CutType Second
Length 150mm
Shape Hand
Number of Pieces 1
Blade Length 150mm (6in)
Width 16mm

Reviews

Be the first to submit a review

Trustpilot