Faithfull FAIFIHSC10 Handled Hand Second Cut Engineers File 250mm (10in)

MPN
FAIFIHSC10
Brand
Faithfull
EAN-13
5023969289489
Order Code
84-2347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This engineers' file from Faithfull has been designed with a comfortable handle and a slightly tapered parallel blade. The file is double cut with a safe edge, making it ideal for both professional and frequent DIY use.


  • Second cut: approx 36 teeth per 25mm (medium)
  • Blade length: 250mm (10in)
  • Blade width: 25mm (1in)
  • Manufacturer's part FAIFIHSC10
Type File
CutType Second
Length 250mm
Shape Hand
Number of Pieces 1
Blade Length 150mm (6in)
Width 16mm

Reviews

Be the first to submit a review

Trustpilot