Faithfull FAIFIHB6 Handled Hand Bastard Cut Engineers File 150mm (6in)

MPN
FAIFIHB6
Brand
Faithfull
EAN-13
5023969289465
Order Code
84-2338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This engineers' file from Faithfull has been designed with a comfortable handle and a slightly tapered parallel blade. The file is double cut with a safe edge, making it ideal for both professional and frequent DIY use.


  • Bastard cut: approx 26 teeth per 25mm (coarse)
  • Blade length: 150mm (12in)
  • Blade width: 15mm (5/8in)
  • Manufacturer's part FAIFIHB6
Type File
CutType Bastard
Length 150mm
Shape Hand
Number of Pieces 1
Blade Length 150mm (6in)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot