Faithfull FAIFIHB12 Handled Hand Bastard Cut Engineers File 300mm (12in)

MPN
FAIFIHB12
Brand
Faithfull
EAN-13
5023969289502
Order Code
84-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 100 despatched in 2 working days

This engineers' file from Faithfull has been designed with a comfortable handle and a slightly tapered parallel blade. The file is double cut with a safe edge, making it ideal for both professional and frequent DIY use.


  • Bastard cut: approx 26 teeth per 25mm (coarse)
  • Blade length: 300mm (12in)
  • Blade width: 22mm (7/8in)
  • Manufacturer's part FAIFIHB12
Type File
CutType Bastard
Length 300mm
Shape Hand
Number of Pieces 1
Blade Length 150mm (6in)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot