Faithfull FAIFE7 Feather Edge 2.1m (7ft)

MPN
FAIFE7
Brand
Faithfull
EAN-13
5023969204369
Order Code
95-7322
Country of Origin
China

Discontinued


The Faithfull combined feather edge and straight edge is made from extruded mill finished aluminium which is exceptionally light and manoeuvrable. Manufactured with one edge tapered and one flat edge. It can also be used as a straight edge for ruling and cutting.

The models featuring the scale along the length are graduated in metric at 5 mm intervals and numbered every 50 mm. The ‘FE6FE’ has one edge sharply tapered and one flat edge.

Size 2100mm (7 ft)
Section: 93 x 25 mm (3 5/8 x 1 in)


Type Feather edge
Length 1.2M (4ft)
Scale Yes
Section 93 x 25mm

Trustpilot