Faithfull FAIFE4 Feather Edge With Scale 1.2m (4ft)

MPN
FAIFE4
Brand
Faithfull
EAN-13
5023969204345
Order Code
95-7319
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 24/10/2026

The Faithfull combined feather edge and straight edge is made from extruded mill finished aluminium which is exceptionally light and manoeuvrable. Manufactured with one edge tapered and one flat edge. It can also be used as a straight edge for ruling and cutting.

The models featuring the scale along the length are graduated in metric at 5 mm intervals and numbered every 50 mm. The ‘FE6FE’ has one edge sharply tapered and one flat edge.

Size 1200mm (4 ft)
Section: 93 x 25mm (3 5/8 x 1 in)


Type Feather edge
Length 1.2M (4ft)
Scale Yes
Section 93 x 25mm

Reviews

Be the first to submit a review

Trustpilot