Faithfull FAIFD127F Abrasive Jumbo Flap Disc 127mm Fine

MPN
FAIFD127F
Brand
Faithfull
EAN-13
5023969225531
Order Code
95-6404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Faithfull Abrasive Jumbo Flap Discs contain up to 40% more abrasive than standard flap discs, providing a considerably longer working life. Manufactured from long lasting Zirconia Alumina. Resin bonded for extra strength and durability.

Designed for use with most angle grinders of the corresponding size. Ideal for use on wood, metal, plastic and stainless steel.

Diam Size 127mm
Grade Fine (80 Grit)
Bore. 22.23mm


Type Flap Disc
Diameter 100mm
Bore Size 22.23mm
Quantity 1
Bore 16mm
Grit 80
Max rpm 15,300
Qty 1

Reviews

Be the first to submit a review

Trustpilot