Faithfull FAIFD127C Abrasive Jumbo Flap Disc 127mm Coarse

MPN
FAIFD127C
Brand
Faithfull
EAN-13
5023969225555
Order Code
95-6403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.62 £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Abrasive Jumbo Flap Discs contain up to 40% more abrasive than standard flap discs, providing a considerably longer working life. Manufactured from long lasting Zirconia Alumina. Resin bonded for extra strength and durability.

Designed for use with most angle grinders of the corresponding size. Ideal for use on wood, metal, plastic and stainless steel.

Diam Size 127mm
Grade Coarse 40 Grit
Bore. 22.23mm


Type Flap Disc
Bore Size 22.23mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot