Faithfull FAIFD125120Z Zirconia Abrasive Jumbo Flap Disc ZA120 125mm

MPN
FAIFD125120Z
Brand
Faithfull
EAN-13
5023969006819
Order Code
97-9362
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

1 x Faithfull Zirconia Abrasive Jumbo Flap Disc ZA120 125mm. 120 grit is suitable for smooth grinding. The slightly conical shape is ideal for grinding at 15–25 degree angles on contoured surfaces.

For use with a 125mm angle grinder.

Max. Speed: 80m/s 12,200 RPM.


Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Bore 22mm
Grit 120
Max rpm 13,300

Reviews

Be the first to submit a review

Trustpilot