Faithfull FAIEC214PG Flooring Chisel With Safety Grip 57mm (2.1/4in)

MPN
FAIEC214PG
Brand
Faithfull
EAN-13
5023969200248
Order Code
95-7423
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    57mm (2.1/4) 57mm (2.1/4in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull flooring chisels are designed for cutting the tongue in laid tongued and grooved floorboarding in order to remove part of the board. They have a hardened and tempered cutting edge.

NOT TO BE USED FOR CUTTING BRICKS

The Faithfull FAIEC214PG Flooring chisel is fitted with a sturdy rubber safety grip and has the following dimensions:
Size: 230 x 57mm (9 x 2.1/4 inch).

NOT TO BE USED FOR CUTTING BRICKS


Type Chisel
Blade Width 57mm
Number of Pieces 1
Shank Dia 19mm
Size 57mm (2.1/4)

Reviews

Be the first to submit a review

Trustpilot