Faithfull FAIEA40220 Earth Auger Drill Bit 40 x 220mm

MPN
FAIEA40220
Brand
Faithfull
EAN-13
5023969011646
Order Code
68-4694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Earth Auger Drill Bit is made to be used with a 3/8in Hex Drive Drill, or 18V corded drills, and is specially designed for drilling at high speed in soil and solid clay. Made from heavy-duty steel to ensure maximum durability and significantly reduces manual effort and time.

Suitable for various landscaping and horticultural tasks, such as digging holes for fence posts, and ground lights, or preparing soil for planting vegetables, bulbs, and flowers.


Type Post Hole Diggers & Rammers
Diameter 40mm
Overall Length 220mm
Length 220mm

Reviews

Be the first to submit a review

Trustpilot