Faithfull FAIDWTRIPLE Diamond Whetstone Kit, 3 Piece

MPN
FAIDWTRIPLE
Brand
Faithfull
EAN-13
5023969000121
Order Code
95-7176
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Diamond Whetstone Kit contains 3 stones for quick, easy and effortless sharpening of any blade. The 70 x 200mm metal stones are electroplated with monocrystalline diamond in three grits, 400G Coarse, 600G Medium and 1000G Fine. The ABS plastic base has non-slip pads for use on most surfaces, and each stone can be removed to be used separately.

The benefit of these stones over a traditional abrasive sharpening stone is that the sharpening surface remains absolutely flat and will not ‘groove’ over time. This is essential in order to provide consistent straight edges on precision cutting tools such as wood chisels and plane irons.

Diamond stones will sharpen carbon steel, HSS and tungsten carbide tools and may also be used to abrade glass, ceramic tiles and porcelain. Ideal for general purpose sharpening of knives, scissors, chisels, plane blades, cutting blades, TCT router bits and any tool that requires a sharp edge.

Can be used dry or with water as a lubricant, no oils are necessary.

Blade Size: 70 x 200mm
Overall Size: 232 x 225 x 40mm


Type Whetstone
Material Diamond coated
Grits 400G, 600G & 1000g
Stone Size 70 x 200mm

Reviews

Be the first to submit a review

Trustpilot