Faithfull FAIDWQUAD Diamond Sharpening Stone 4 Sided 150 x 50 x 50mm

MPN
FAIDWQUAD
Brand
Faithfull
EAN-13
5023969265469
Order Code
95-7168
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.93 £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Diamond stones will sharpen steel, HSS and tungsten carbide tools and may also be used to abrade glass, ceramic tiles and porcelain. Diamond stones may be used dry or with water as a lubricant.

Always dry the stone after use and before storing. Clean the stone occasionally, using soapy water and a soft brush.

A 4-sided diamond sharpening stone supplied with a worksafe surface gripping base for quick, easy and effortless sharpening of any blade.
Grits: Fine (red) 600 grit, Medium (green) 400 grit, Coarse (yellow) 300 grit and Extra Coarse (blue) 200 grit.


Type Whetstone
Material Diamond coated
Grade 200, 300, 400, 600g
Size 50 x 50 x 150mm

Reviews

Be the first to submit a review

Trustpilot