Faithfull FAIDTNP3B Double Tool & Nail Pouch

MPN
FAIDTNP3B
Brand
Faithfull
EAN-13
5023969009131
Order Code
97-9333
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Double Tool & Nail Pouch is crafted from sturdy leather with double stitching for added durability and riveting at critical stress points. It has a total of 10 pockets to accommodate your tools and nails, a tape clip, and two steel hammer loops, this pouch is a practical and reliable addition to your toolkit. It comes equipped with an eyelet style belt which can comfortably fit waists ranging from 32in to 44in.

Specification: 

Overall Size: 215 x 500mm (8.1/2 x 20in).


Reviews

Be the first to submit a review

Trustpilot