Faithfull FAIDSCT129 Cotton Twill Dust Sheet 3.6 x 2.7m

MPN
FAIDSCT129
Brand
Faithfull
EAN-13
5023969249940
Order Code
95-7060
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    3.5 x 2.6M (12 x 9ft approx). 3.6 x 2.7M (12ft x 9ft) approx.
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional quality dust sheets for domestic and trade use, made from 100% cotton twill for long life. Absorbs paint splashes and is machine washable at low temperatures.

FAIDSCT129ST contains: 1 x stair sheet (7.0 x 0.9m) and 1 x dust sheet (3.6 x 2.7m)

1 x Faithfull Cotton Twill Dust Sheet 3.6 x 2.7m


Type Dust sheet
Size 3.6 x 2.7M (12ft x 9ft) approx.
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot