Faithfull FAIDEBRIS Plastic Debris Shovel Wood Handle

MPN
FAIDEBRIS
Brand
Faithfull
EAN-13
5023969001081
Order Code
95-8430
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 28/06/2026

The Faithfull Plastic Debris Shovel is ideal for fast-moving of wood chips, rubble, farm waste, grain, compost, snow etc.

This lightweight multipurpose shovel has a large impact-resistant plastic scoop with reinforcing ribs and deep sides. The plastic scoop does not create sparks when dragged across a concrete floor, making it a safe choice for use with flammable materials.

Fitted with an FSC® European ash wood shaft and plastic D-handle.

Specification:

Overall Length: 1200mm (48in).
Blade Size: 360 x 460mm.


Type Plastic
Blade size 360 x 460mm
Total Length 1200mm

Reviews

Be the first to submit a review

Trustpilot