Faithfull FAIDB105CRP Porcelain Diamond Blade 105 x 16mm

MPN
FAIDB105CRP
Brand
Faithfull
EAN-13
5023969003382
Order Code
97-9315
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This Faithfull Porcelain Diamond Blade has the following specification:

Disc Diameter: 105mm
Bore: 16mm
Max. rpm: 14,500


Bore (mm) 16
Diameter 105mm
Max RPM 14500
SegmentHeight 10mm

Reviews

Be the first to submit a review

Trustpilot