Faithfull FAICT300B Cable Ties Black 4.8 x 300mm (Pack 100)

MPN
FAICT300B
Brand
Faithfull
EAN-13
5023969264578
Order Code
95-6781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Faithfull Cable Ties are made of durable Nylon. They are self-locking and are suitable for multiple uses around the house, garden and in industry. Ideal for binding and organising several cables or wires together.

The Faithfull Cable Ties have the following specifications:

Colour: Black.
Length: 300mm.
Width: 4.8mm.
Pack Quantity: 100.


Length 300mm
Width 3.6mm
Colour Black
Type Cable Ties
Qty 100

Reviews

Be the first to submit a review

Trustpilot