Faithfull FAICT250W Cable Ties White 4.8 x 250mm (Pack 100)

MPN
FAICT250W
Brand
Faithfull
EAN-13
5023969263755
Order Code
95-6780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Cable Ties are made of durable Nylon. They are self-locking and are suitable for multiple uses around the house, garden and in industry. Ideal for binding and organising several cables or wires together.

The Faithfull Cable Ties have the following specifications:

Colour: White.
Length: 250mm.
Width: 3.6mm.
Pack Quantity: 100.


Length 150mm
Width 3.6mm
Colour White
Type Cable Ties
Qty 100

Reviews

Be the first to submit a review

Trustpilot