Faithfull FAICSBS Coping Saw Blades Wood (1 x 10 singles) 14 TPI

MPN
FAICSBS
Brand
Faithfull
EAN-13
5023969214658
Order Code
95-7051
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull Coping Saw Blades are manufactured from high quality steel for strength and durability. The teeth configuration on coping saw blades is specifically designed to ensure smooth and fast cutting especially when making turns to follow contours, and cutting shapes.

For use with Faithfull (FAICS) Coping Saw.

The Faithfull FAICSBS coping saw blades have the following specifications:
Application: Wood cutting.
Length of blade: 165mm (6 1/2 inch).
14 tpi.


Type Coping saw
Quantity 10
Length 165mm (6.1/2in)
Material Wood
Qty 10 x 10
TPI 14tpi

Reviews

Be the first to submit a review

Trustpilot