Coping Saw Blades Wood (10 Packs of 10 Blades) 14 TPI

Faithfull Brand: Faithfull

These Faithfull Coping Saw Blades are manufactured from high quality steel for strength and durability. The teeth configuration on coping saw blades is specifically designed to ensure smooth and fast cutting especially when making turns to follow contours, and cutting shapes.

For use with Faithfull (FAICS) Coping Saw.

The Faithfull FAICSB coping saw blades have the following specifications:
Application: Metal cutting.
Length of blade: 165mm (6 1/2 inch).
14 TPI.

Description Image Product Buy Pricing (Ex VAT) Type Quantity Length Material Qty TPI
Faithfull FAICSB Coping Saw Blades Wood 100pcs (10 Packs of 10 Blades) 14 TPI
Faithfull FAICSB Coping Saw Blades Wood 100pcs (10 Packs of 10 Blades) 14 TPI
Standard range
Order code: 95-7050
MPN: FAICSB

Despatched same day - 9 in stockFurther 20 despatched in 2 working days
1+ £23.16
Price per unit Ex VAT
Coping saw 10 165mm (6.1/2in) Wood 10 x 10 14tpi
Faithfull FAICSBS Coping Saw Blades Wood (1 x 10 singles) 14 TPI
Faithfull FAICSBS Coping Saw Blades Wood (1 x 10 singles) 14 TPI
Extended range
Order code: 95-7051
MPN: FAICSBS

Available to back orderPlease contact us for lead time
1+ £2.00
Price per unit Ex VAT
Coping saw 10 165mm (6.1/2in) Wood 10 x 10 14tpi

Trustpilot