Faithfull FAICSB Coping Saw Blades Wood 100pcs (10 Packs of 10 Blades) 14 TPI

MPN
FAICSB
Brand
Faithfull
EAN-13
5023969306940
Order Code
95-7050
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.45 £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 20 despatched in 2 working days

These Faithfull Coping Saw Blades are manufactured from high quality steel for strength and durability. The teeth configuration on coping saw blades is specifically designed to ensure smooth and fast cutting especially when making turns to follow contours, and cutting shapes.

For use with Faithfull (FAICS) Coping Saw.

The Faithfull FAICSB coping saw blades have the following specifications:
Application: Metal cutting.
Length of blade: 165mm (6 1/2 inch).
14 TPI.


Type Coping saw
Quantity 10
Length 165mm (6.1/2in)
Material Wood
Qty 10 x 10
TPI 14tpi

Reviews

Be the first to submit a review

Trustpilot