Faithfull FAICRS330 3.3m Cable Rod Set,15 Piece

MPN
FAICRS330
Brand
Faithfull
EAN-13
5023969003450
Order Code
97-9308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Cable Feeding Rods make easy work of electrical cable routing in areas with restricted access. They fit through small holes and are ideal for running cables under floorboards and in wall cavities.

The rods can be joined together with their brass screw connectors to a total length of 3.3m. Made from fibreglass composite, providing a balance of rigidity and flexibility that will not splinter or snag. The connectors are crimped and glued for extra strength.

This set is supplied in a compact plastic tube for easy storage in a toolbox or tool bag.

Contains:

10 x Fibreglass Cable Rods with brass adaptors Ø4mm x 330mm
1 x Mini Ring
1 x Adaptor
1 x Flexible Lead 185mm
1 x Hook
1 x Traction Fish Tape 240mm


Type Cable rods

Reviews

Be the first to submit a review

Trustpilot