Faithfull FAICPSHARP Carpenter's Pencils Red (Pack 3 + Sharpener)

MPN
FAICPSHARP
Brand
Faithfull
EAN-13
5023969270357
Order Code
95-6818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

With the exception of some metals and polished or glazed surfaces, almost any material can be marked out with these Faithfull Carpenter's Pencils. The pencil leaves a clear visible line irrespective of material or grain. Due to their flat size, the pencils are prevented from rolling away like other pencils might.

Supplied in a pack of three pencils with a specially shaped pencil sharpener.

Grade: Medium
Colour: Red
Use: For general carpentry.


Type Pencil
Quantity 3
Colour Red
Grade Medium
Qty 3

Reviews

Be the first to submit a review

Trustpilot