Faithfull FAICHPOSTWH Plastic Post for Chain - White

MPN
FAICHPOSTWH
Brand
Faithfull
EAN-13
5023969259963
Order Code
95-8461
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull plastic posts can be used in conjunction with plastic chain and bases.

A simple, easy way of restricting or managing areas both inside and outside.

The posts have the following dimensions: Size: 860mm high by 40mm diameter.

Please note bases are sold separately.

The Faithfull FAICHPOSTWH plastic post for chain has the following specifications:
Colour: White


Type Chain
Colour White
Diameter 40mm
Height 86cm

Reviews

Be the first to submit a review

Trustpilot