Faithfull FAICHBL430 Black Japanned Chain 4mm x 30m Reel - Max. Load 120kg

MPN
FAICHBL430
Brand
Faithfull
EAN-13
5023969255613
Order Code
95-6662
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

These Faithfull Welded Chains are manufactured from a mild steel with a Black Japanned finish. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

Maximum load figures quoted are for guidance ONLY.

This Faithfull Black Japanned Chain has the following specifications:

Link Diameter: 4mm
Chain Length: 30m.
Max. Load: 120kg.


Type Chain
Finish Black Japanned
Length 30m
Link Dia 4mm
Load Limit 120kg

Reviews

Be the first to submit a review

Trustpilot