Faithfull FAICHBATHSS Chrome Bath Chain Assembly 45cm (18in)

MPN
FAICHBATHSS
Brand
Faithfull
EAN-13
5023969255903
Order Code
95-6567
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    300mm 450mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Chrome Basin Chain Assembly is an ideal replacement chain and plug for sinks and baths. It consists of a Chrome plated ball chain and post fitting, complete with a robust plastic plug, supplied assembled and ready to fit. The basin chain includes a fixing bolt.

FAICHBASINAS: Plug Diameter: 40mm (1.1/2in).
FAICHBATHSS: Plug Diameter: 45mm (1.3/4in).

The FAICHBATHSS Chrome Basin Chain Assembly has the following specification:

Length: 45cm (18in).
Plug Diameter: 45mm (1.3/4in).


Type Chain
Finish Chrome
Length 450mm

Reviews

Be the first to submit a review

Trustpilot