Chrome Basin Chain Assembly 30cm (12in)

Faithfull Brand: Faithfull

The Faithfull Chrome Basin Chain Assembly is an ideal replacement chain and plug for sinks and baths. It consists of a Chrome plated ball chain and post fitting, complete with a robust plastic plug, supplied assembled and ready to fit. The basin chain includes a fixing bolt.

FAICHBASINAS: Plug Diameter: 40mm (1.1/2in).
FAICHBATHSS: Plug Diameter: 45mm (1.3/4in).

The FAICHBASINAS Chrome Basin Chain Assembly has the following specification:

Length: 30cm (12in).
Plug Diameter: 40mm (1.1/2in).

Description Image Product Buy Pricing (Ex VAT) Length Type Finish
Faithfull FAICHBASINAS Chrome Basin Chain Assembly 30cm (12in)
Faithfull FAICHBASINAS Chrome Basin Chain Assembly 30cm (12in)
Standard range
Order code: 95-6566
MPN: FAICHBASINAS

Despatched within 2 working days - 5 in stock
1+ £2.79
Price per unit Ex VAT
300mm Chain Chrome
Faithfull FAICHBATHSS Chrome Bath Chain Assembly 45cm (18in)
Faithfull FAICHBATHSS Chrome Bath Chain Assembly 45cm (18in)
Extended range
Order code: 95-6567
MPN: FAICHBATHSS

Available to back orderPlease contact us for lead time
1+ £2.97
Price per unit Ex VAT
450mm Chain Chrome

Trustpilot