Faithfull FAICH20FG Claw Hammer Fibreglass Handle 567g (20oz)

MPN
FAICH20FG
Brand
Faithfull
EAN-13
5023969212012
Order Code
95-6872
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 20oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This Faithfull curved claw hammer has a polished steel head which has been correctly hardened and tempered. Fitted with a fibreglass handle which is lightweight, extremely strong and resistant to moisture. Manufactured in accordance with BS 876.

Weight: 570g (1 1/4 lb)


Type Claw Hammers
Weight 20oz
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot