Faithfull FAICAH20FSC FSC Hickory Claw Hammer 567g (20oz)

MPN
FAICAH20FSC
Brand
Faithfull
EAN-13
5023969010731
Order Code
68-4939
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 20oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull FSC Hickory Claw Hammer with a precision ground and hardened curved claw to withstand the most heavy nail pulling. Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions. Fitted with a traditional hickory handle made with FSC® 100% Certified Wood from well-managed forests.


Type Claw Hammers
Weight 20oz
Handle Material Hickory
Head Material Steel
Handle FSC Hickory
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot