Faithfull FAICAH16 Claw Hammer Hickory Shaft 454g (16oz)

MPN
FAICAH16
Brand
Faithfull
EAN-13
5023969202969
Order Code
95-6875
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    16oz 20oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Carpenter’s Hammer with a precision ground and hardened curved claw to withstand heavy nail pulling. Securely fitted with a hickory shaft providing maximum leverage.

Manufactured in accordance with BS 876.

Weight 450g (1 lb)


Type Claw Hammers
Weight 16oz
Handle Material Hickory
Handle Hickory
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot