Faithfull FAICA25S Combination Wood Auger Bit Short Series 25 x 120mm

MPN
FAICA25S
Brand
Faithfull
EAN-13
5023969266022
Order Code
95-6963
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm 19mm 25mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Combination Augers can be used in either a hand or power drill at low speeds. Machined from high quality carbon steel, they feature a pitched screw point for accurate starting with a wide flat spiral for improved stability, straight tracking and fast waste removal. Augers may be used in timber, plywood, MDF and blockwood and can be resharpened using a hand file.

Short series or stubby auger bits are for use in confined spaces, such as between joists.

Overall Length: 120mm.


Type Auger
Diameter 25mm
Overall Length 120mm

Reviews

Be the first to submit a review

Trustpilot