Faithfull FAIBRADSQ Bradawl Soft Grip Handle Square Tip

MPN
FAIBRADSQ
Brand
Faithfull
EAN-13
5023969259543
Order Code
95-6721
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional quantity lead time 10 months

The Faithfull Bradawls are used to make pilot holes for screws in wood. Available in 2 versions - one with a tapered square tip (also known as a birdcage awl) for faster penetration of wood, and one with a traditional chisel tip. Fitted with comfortable soft grip handles.

The FAIBRADSQ Bradawl has a tapered square tip.

Using a push and twist action, the square shape continuously reams the hole instead of pushing and reaming like a chisel tip bradawl.

Blade Length: 50mm
Blade Diameter: 3mm


Type Bradawl

Reviews

Be the first to submit a review

Trustpilot