Faithfull FAIBPH48FG Ball Pein Hammer Fibreglass Shaft 1.36kg (48oz)

MPN
FAIBPH48FG
Brand
Faithfull
EAN-13
5023969270005
Order Code
95-6535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Ball Pein Hammers are a universal engineers metal working hammer, precision ground with hardened striking faces to withstand the rigours of all metal working applications. Fitted with a fibreglass handle which is lightweight, extremely strong and resistant to moisture. Manufactured in accordance to BS876.

Weight 1360g (3 lb)


Type Ball Pein Hammer
Handle Material Fibreglass
Handle Fibreglass
Weight g 454g
Weight oz 16oz

Reviews

Be the first to submit a review

Trustpilot