Faithfull FAIBB4PG Brick Bolster With Grip 100mm (4in)

MPN
FAIBB4PG
Brand
Faithfull
EAN-13
5023969200224
Order Code
95-6751
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull chisels are suited to cutting bricks during building work.
This chisel has a suitably hardened cutting edge, but should not be used on concrete containing reinforcing bars.

Fitted with plastic safety grip.

Size: 100 x 225mm (4in x 9in).


Type Bolster
Blade Width 100mm
Number of Pieces 1
Shank Dia 22mm
Size in (4in x 9in)
Size mm 100 x 225mm

Reviews

Be the first to submit a review

Trustpilot