Faithfull FAIAXE412FG Felling Axe Fibreglass Handle 2.0kg (4.1/2 lb)

MPN
FAIAXE412FG
Brand
Faithfull
EAN-13
5023969225333
Order Code
95-7325
Country of Origin
India
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull axe is manufactured from carefully hardened and tempered quality carbon steel, and the head is fully ground with polished cutting edges which are protected by a blade guard.

It is fitted with a fibreglass handle which is lightweight, resistant to moisture and much stronger than traditional timber.

Head Weight: 2.0kg (4.1/2 lb)
Handle Length: 82cm (32in)


Type Axe
Head Weight 2kg
Handle Length 820mm
Handle Fibreglass
Weight kg 2.0kg
Weight lbs 4.1/2lb

Reviews

Be the first to submit a review

Trustpilot