Faithfull FAIAXE412 Felling Axe Hickory Handle 2.0kg (4.1/2 lb)

MPN
FAIAXE412
Brand
Faithfull
EAN-13
5023969213460
Order Code
95-7326
Country of Origin
India
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Felling Axe manufactured from carefully hardened and tempered quality carbon steel, fully ground with polished cutting edges protected by a blade guard. Fitted with a traditional curved hickory handle which is known for its strength and ability to absorb impact.

Type: Felling Axe
Head Weight: 2.0kg (4.1/2 lb)
Handle Length: 82.5cm (32.1/2in)


Type Axe
Head Weight 2kg
Handle Length 825mm

Reviews

Be the first to submit a review

Trustpilot